Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Panel-Slide12

Introduced in early 2012, the QuasarBrite™ 120VAC LED panel mount indicator eliminates the need for AC to DC power conversion as it operates with 120VAC power that can be taken directly from the main power source. Eliminating the need for AC to DC power conversion can generate up to a 50% savings in real estate. This real estate and part savings, combined with LEDs longer lifespan and enhanced durability when compared to alternative technologies can also lead to up to a 70% cost savings. The 120VAC LED is designed for optimal performance in a wide variety of challenging environments including green energy technology (monitors on solar panel and wind turbine equipment), industrial control applications (gas and liquid flow meters, thermal test chambers, signaling devices), commercial appliances (indicators) and communications equipment (network routers, switches, video servers, etc.)

PTM פורסם ב: