Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Quasar-Slide7

One of the other major challenges of utilizing UV LEDs for any application is the efficiency rate. For many applications such as medical light therapy, water sterilization and polymer curing at less than 365nm, the output power is only 5-8% of the input power. At 395nm and above the efficiency improves, but only to about 15%.

PTM פורסם ב: