LUXEON Z and LUXEON Z ES emitters are next generation emitters that meet a specific un-met need in the LED market. The need for a flexible emitter solution which delivers high lumen density without compromising on system level flux and efficiency performance. LUXEON Z and Z ES portfolio offer leading value proposition in applications requiring high lumen density and flexibility of design. Packaging multiple LUXEON Z allows scalable modules which can be leveraged in both indoor and outdoor applications. Smaller size allow closer packaging and at least three times higher light output from same size. Full range of products available in both LUXEON Z and Z ES: 2700K to 6500K, all hot tested at 500mA and 700mA respectively. Improves overall system cost through smaller optical solutions for the same light output, improving overall efficiency. Over standard high power LEDs, LUXEON Z and Z ES is 75%-80% smaller in size and allow much superior light extraction from the same surface area, better punch, and higher luminance.