Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
philips cob
First launch will be four main lumen packages. They will enable 1000 lm PAR / AR111 lamps or anywhere between 1000 lm and 6000 lm downlights. Due to its fixed voltage, it is easy to implement these parts with standard off-the-shelf drivers. The LES (Light Emitting Surface) is important, as it will enable a smaller beam angle with a certain type of reflector compared to many other CoB light sources. LUXEON CoBs are up to 1.5 times smaller compared to competition in a certain given lumen/efficacy performance.
PTM פורסם ב: