Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Color-Slide3

The Rebel color selection spans most of the visible spectrum. Looking into how Rebel Colors perform in application conditions reveals just how much they compare with the competition. Higher hot/cold factors with high flux means there will be higher light output levels when used in application. PC amber stands out here as it maintains 90% of its light output once it reaches 85°C, where as other regular ambers LEDs lose up to 75% of their light output at 85°C. For royal blue in remote phosphor applications that require high efficiency, the premium flux and hot/cold factor enables the ‘wall plug efficiency’ to be up to 20% higher than the competition in operating conditions of 700mA/85°C.

PTM פורסם ב: