Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
HMIC-Slide5

MACOM’s MASW-003103 device is a Surmount™ broadband monolithic SP3T switch using series and shunt connected silicon PIN diodes, which operates in a 50MHz to 20GHz frequency range. This part is designed for use as a moderate signal, high performance switch. The switch also features low insertion loss of 0.8dB, high isolation of 40dB, and low parasitic capacitance and inductance. The MASW-003103 offers customers up to +38dBmW continuous wave power handling at +25˚C. The performance graph here in the lower right corner shows the product's insertion loss (@20mA – 10V). The MASW-003103 is targeted for aerospace and defense and ISM applications.

PTM פורסם ב: