Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
voltage levels

Mallory’s 22 mm alarms are available for use in applications anywhere from 6 VDC to 120 VAC. Specifically, there are five different voltage ranges. The two DC only voltage ranges are 6 to 16 VDC and 16 to 28 VDC. There are an additional three voltage ranges which can be used for either AC or DC applications.

PTM פורסם ב: