Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
BTR-Slide5

In addition to the MAX14778 dual 4:1 multiplexer, Analog Devices offers a family of Beyond-the-Rails™ switches that covers many industrial applications that require higher voltages up to ±25V signal range. A single channel single pole single throw, dual channel single pole single throw, and single channel single pole dual throw are offered with superior RON flatness in the mΩ range. The MAX14777 is a quad channel single pole single throw switch with a signal range from -15V to +35V for applications that have higher positive rail signal capture compared to the negative side. All Beyond-the-Rails™ switches and multiplexer operate from a low +3V to +5.5V supply range.

PTM פורסם ב: