Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
MAX11300 Programmable Mixed Signal IO - Pt 1 Slide 14
The MAX11300 ports can be programmed to support different I/O voltage levels. For example each ADC-configured port can be programmed for one of four input voltage ranges: 0 to +10 V, -5 to +5 V, -10 to 0 V,  and 0 to +2.5 V. Note that in order to support these voltage levels the supply ranges AVDDIO and AVSSIO must be set appropriately.
PTM פורסם ב: