Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX116-Slide4

One of the key features that the MAX116xx series offers is a resolution from 8- to 12-bits with conversion speeds inversely correlated from 94 to 188 ksps. Power consumption is 1.26mW in a worst case scenario from a nominal 3.3V supply. An internal reference is included for further saving board space. Because the parts are pin compatible within channel counts, systems can be easily upgraded if higher resolution is required in future designs. The ADCs can support either single ended or differential inputs supporting a wide range of signal requirements. A channel sequencer has been included to provide continuous sampling of all channels in applications requiring continuous monitoring further saving space.

PTM פורסם ב: