Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MAX12900-Slide8

In summary, system designers face a number of challenges such as measurement accuracy, small enclosures, and others. The MAX12900 helps to overcome these challenges in 3 ways as highlighted on this slide. Furthermore, its many features also enable and enhance the next generation of 4mA to 20mA loop-powered transmitters.

PTM פורסם ב: