Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX13054A-Slide7

In summary, the MAX13054A is a 5V CAN transceiver with integrated protection for industrial applications. This device has an extended ±65V fault protection for equipment where overvoltage protection is required. It also incorporates high ±25kV ESD HBM and an input common mode range (CMR) of ±25V, exceeding the ISO-11898 specification of -2V to +7V. This makes this part well suited for applications that are in electrically noisy environments, where the ground planes are shifting relative to each other.

PTM פורסם ב: