Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MAX30001-Slide8

In summary, Analog Devices' MAX30001 is an Analog Front-End or AFE solution that includes biopotential and bioimpedance or BioZ for wearable applications. This solution was designed for fitness and clinical applications due to the high performance and low-power, which will extend battery life. The MAX30001 provides electrocardiogram or ECG waveforms, heart rate, and pacemaker edge detection. This device also includes a single BioZ channel capable of measuring respiration. The biopotential and BioZ channels offer high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high-resolution analog-to-digital converter or ADC.

PTM פורסם ב: