Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Model 3038 DC Accelerometer Slide 4

The Model 3038 is available in ±50 to ±6000 g ranges with a bandwidth up to 6000 Hz. A 10,000 g shock protection is provided for the principle axis and 5000 g for the cross-axis. Residual noise is 10 micro volts max over the operating temperature range of -55 to 125 °C . The device weights 0.6 grams and can be excited from 2 to 10 VDC. The millivolt output signal is ratiometric to excitation.

PTM פורסם ב: