Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Switches Slide 3

Unimec is a 2 pole switch with dimensions of 12.6 x 12.6 x 10.1 mm. Unimec is available in momentary, alternate, and silent versions. In the low temperature versions, the actuator color indicates the type of function and terminal. In the high temperature versions, a letter is stamped into the switch housing to be able to tell which type of switch it is. Unimec is only available in a through-hole version, has a travel of 1.8 mm and 8 contact functions that will be explained later in this presentation.

PTM פורסם ב: