Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
LCC-Slide15

In summary, nanoWatt XLP enables sleep currents down to 9nA and run currents down to 34µA/MHz which are lower than the competition. The XLP MCUs integrate USB, LCD and mTouch capacitive sensing for supporting wide range of applications. Microchip offers continual advancement of low power technology with low power RAM retention feature and VBAT battery back up that are introduced with the PIC24F128GA310. Microchip provides consistent low power features, peripherals and tools for ease of migration.

PTM פורסם ב: