Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
HBPO-Slide10

A diagram of the SM802101 is shown on this slide to illustrate application of the device. The crystal type is shown as well as the selectable reference clock input. The output frequency, either 100MHz or 200MHz, can be selected by providing a high or low logic state on the FSEL pin.

PTM פורסם ב: