Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
EEPROMs-Slide13

In summary, the pre-programmed MAC address chips are both EUI-48™ and EUI-64™ compatible. The plug-and-play devices are available in standard pin-outs and contain up to 1.5Kb of serial EEPROM allowing the use of scratch-pad memory to store settings or to buffer data. They are also designed to work on standard serial busses like the SPI, I²C and the new single I/O  UNI/O® bus.

PTM פורסם ב: