Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MCP355x Delta-Sigma ADC Family Slide 6

The MCP3550/1/3 devices are 2.7 V to 5.5 V low-power, 22-bit Delta-Sigma ADCs. The MCP355x Tiny Application Sensor Demo Board is used to demonstrate the most basic application of the devices using a ratio metric connection with VDD as VREF. The board includes all the necessary PCB circuits and layout tips required to obtain the performance demonstrated on the PC.

PTM פורסם ב: