Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MCSK-Slide2 MCSK

The Motor Control Starter Kit, or MCSK, from Microchip provides everything needed to start learning about sensorless BLDC motor control in a 2”x5” board. Typical BLDC motor systems use hall effect sensors to detect the position of the rotor. These sensors add another point of failure and also add additional costs to the system. A sensorless BLDC motor control system uses feedback from the motor to calculate the position of the rotor, eliminating the need for sensors. The MCSK from Microchip greatly simplifies learning sensorless BLDC techniques by providing an easy to use hardware platform, well documented software source code, and a detailed application note explaining BLDC control techniques from the ground up.

PTM פורסם ב: