Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Low Cost

The J10 family is the low cost entry point into the PIC18F J series. The 10MIPS at 3V operation offers the right level of performance and integration for complex applications and low price. The 64/80 pin options in the 87J10 family provide memory from 32 ~ 128KB Flash. In the 28 ~ 44 pin versions, the PIC18F45J10 family has a scaled back peripheral set with 16 ~ 32KB Flash. Both families integrate only the most popular peripherals to minimize cost, and do not include premium features such as high speed internal oscillators and low power.

PTM פורסם ב: