Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
PIC24FJ1024GA/GB610
For convenience, this product family is referred to as the GB610. The GB610 product family has several new features that make it ideally suited for many mobile or in-the-field applications. These features include the largest program memory on the MCU16 product portfolio; 1 MB ECC Flash which provides large data memory important for applications where large look-ups are needed, for example, in a fingerprint scanner database. The GB6 family also includes dual partition Flash panels which are important for applications that need constant up-time, especially while updating firmware. There is a robust set of analog features for sensor interfacing and signal conditioning. Additionally, the GB610 features various power down modes to keep the currents low and enables faster throughput and lower power consumption. The GB610 with the new larger 1 MB flash eliminates the need for external memory from the design.
PTM פורסם ב: