Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
KK-Family-Slide4

The next generation KK terminal, or the MarKK™ terminal, builds on the box-style terminal design to allow for more power, higher operating temperature and higher retention in high vibration environments. This terminal is rated at 13A/circuit and can withstand up to 600V. There are four points of contact surrounding the male header pin and is available in 18-20AWG and gold and tin plating.

PTM פורסם ב: