Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Murata Electronics ECAS Series Polymer Aluminum Capacitors - D Case Size

The ECAS series Polymer Aluminum capacitors are a resin molded case structure that utilizes multilayer aluminum foil for the anode and solid conductive polymer for the cathode, making this a polarity sensitive product. The current capacitance range is 6.8µF to 470µF with a rated voltage of 2V to 25V. Its ESR is 4.5 mΩ to 70 mΩ and has an operating temperature range of -55°C to 125°C. Furthermore, unlike high dielectric type ceramic capacitors, it has no acoustic noise, and its capacitance is stable with applied DC bias and temperature.

PTM פורסם ב: