Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
KCM-Slide8

This table summarizes the KCM and KRM series product lineup in terms of size, height, temperature coefficient, rated voltage, and capacitance range. These capacitors range from 4.7µF to 47µF and are offered in rated voltages of 25V, 35V, 50V, 63V and 100V.

PTM פורסם ב: