Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Features

The MGN1 series delivers the full-rated 1 W of power over the wide industrial temperature range of -40°C up to +105°C without derating, making it suitable for industrial equipment environments. Safety certification is currently pending for UL62368 to a rated working voltage of 250 VRMS maximum. Input voltages of 5 V and 12 V which are available for each output combination provide the flexibility to accommodate the most commonly available voltages in typical applications. Next, the non-safety continuous isolation barrier withstand voltage of 1.1 kV allows use in typical applications and with 6.5 mm creepage and clearance, it will suit agency safety ratings for high working voltages.

PTM פורסם ב: