Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
NXE1 Series of DC-DC Converters Slide 6

In summary, the NXE1 is a low profile package that offers customers a low height solution. Secondly, the NXE1’s multilayer, embedded transformer construction that enables the low profile is a proprietary process for which the patent is currently pending. This construction also provides for the low production cost yielding pricing that is at least 50% less than comparable competitive solutions. The NXE1 is pin compatible with the NTE and MTE1 series, as well as competitive models that share this industry-standard layout, affording customers the opportunity to replace their current solution without changes to the circuit board artwork. The NXE1 series operates over the wide industrial temperature range of -40°C to +85°C supporting use in applications deployed in the harshest environments. With safety certifications to UL60950 and UL60601 pending, customer product certifications are greatly simplified. Additional features include a high MTTF, MSL 1 rating, iLGA package, short circuit protection, and 3 kV isolation.

PTM פורסם ב: