Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
feat ben2

The NXF1 is fully pin-compatible with the industry pinout for this product type; however, the NXF1 offers additional benefits of being lower profile and occupying a smaller footprint while offering a higher level of insulation. The NXF1 series is pending recognition by Underwriters Laboratories to 125 VRMS reinforced insulation and 250 VRMS basic insulation. Parts from other manufacturers are typically only available with functional insulation. The NXF1 series is fully compatible with 260°C reflow temperature as per J-STD-020 and is also halogen-free.

PTM פורסם ב: