Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Murata Power Solutions Open Frame, Low-Power, Front End AC/DC Power Supplies - Product Line

Murata Power Solutions continues to expand its portfolio of low power, open frame, front-end products. Murata’s product offering includes 250W, 400W, 650W and 1,000W power ratings with high convection power ratings. Common features include universal AC input, power factor performance to EN 61000-3-2, 12V, 15V, 18V, 24V, 28V, 36V, 48V and 54V models, tight regulation, and low ripple and noise. They also feature startup at -20°C, a two-year warranty, industry standard footprints, operation to 70°C, certification to both medical and ITE equipment safety standards, output protection, low leakage current, low conducted emissions, as well as high efficiency.

PTM פורסם ב:
PTM Updated on: 2023-08-22