Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
key prod feat
With Newhaven Display’s EVE2 TFT modules, the customer will find two standard 20-pin connection options on every board – a 1.0 mm FFC and a 2 x 10 2.54 mm IDC connection. Both of these connector options will bring the customer the full power of the integrated EVE2 IC, without ever sacrificing display brightness. Typical TFT modules will compromise the backlight brightness to accommodate the featured IC; however with Newhaven Display's EVE2 modules, the full potential of the display's backlight luminance is available and can be adjusted as needed with the Pulse-Width Modulation controls available on each model. All twenty of the EVE2 TFT modules come with four mounting holes for standard M3 screws integrated with the board so these modules can be easily mounted anywhere, making it easier to incorporate into a customer’s system/product. SPI interfacing expends less pins (I/O) and the IC source is the latest and greatest, so one can design these products into the project without fear of near obsolescence.
PTM פורסם ב: