Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
CPAC-Slide2

Nichicon has a complete line-up of conductive polymer aluminum capacitors available in either surface mount or radial lead thru-hole mounting packages. The standard series are the “CF”  surface mount style and the “LF” through-hole style. Higher capacitance & lower ESR (equivalent series resistance) are available in either style. The CJ and LE series offer high capacitance and low ESR while the CG and LG series provide for capacitance values of up to 3900µF. Detailed specifications can be found in Nichicon’s on-line catalog at www.nichicon.com.

PTM פורסם ב: