Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
features2
The NR01 series consists of a mechanical life of 30,000 operations minimum and an electrical life of 10,000 cycles minimum. The NR01 series has an operating temperature range of -25°C to +70°C to ensure functionality in harsh conditions. A 45° index is used for 3-position, 4-postion and 5-position options. Logic level for the NR01 series is 0.4 VA maximum @ 28 VAC/DC maximum.
PTM פורסם ב: