Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
SynJet® Settings
SynJets® come in two varieties: Level Select and PWM. Level Select SynJets allow the user to hardwire a cooler to operate at a level indicated in the data sheet. Each Level Select SynJet comes with three available settings ranging from silent to high performance. Silent is ideal for low acoustic requirement applications. Higher performance settings will provide more cooling in a smaller size with an increased acoustic level. SynJets are also available with PWM. The PWM allows the user to control the level of operation based on an input. These applications for lighting generally monitor the LED junction temperature and increase the SynJet cooling level when the LED temperature begins to climb. The PWM allows the customer to use cooling when it is needed and reduce it when it is not.
PTM פורסם ב: