Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
RTC Fam
NXP’s RTC portfolio includes several devices to address different application needs. The devices include a low-cost 32 kHz time-base without time keeping registers, highly accurate devices with integrated temperature compensated crystal oscillator (TCXO), ultra low-power consuming devices that enable long battery life, extended temperature devices up to 125ºC and AEC-Q100 qualified for automotive applications, several small package versions, and a real-time clock for one-time password generation for smart card applications. This training module will focus on the highly accurate RTC offerings. The PCF2127A and PCF2129A have both SPI and I2C interfaces with typical current consumption of 500 nA at 2 V supply and accuracy as good as ±3 ppm.
PTM פורסם ב: