Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
reduced board space
The example from the previous slide requires three packages of the 1 x 1 mm XSON6 package for the discrete logic solution, 3 mm2 of board space, not including any space for routing. By comparison, the Dual Configurable solution fits into a 1 x 1.7 mm package which is a 43% savings in board space. This footprint reduction provides solutions suitable for space constrained layouts and enables the use of smaller printed circuit boards and the potential cost reductions.
PTM פורסם ב: