Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
i.MX 6ULL Application Processor Slide 3

The i.MX 6 series of applications processors is a feature and performance scalable multicore platform that includes single, dual and quad-core families based on the ARM® Cortex® architecture, including Cortex-A9, combined Cortex-A9 + Cortex-M4 and Cortex-A7 based solutions up to 1.2 GHz. The i.MX 6ULL processor is a high-performance, efficient processor family featuring an advanced implementation of a single ARM Cortex-A7 core, which operates at speeds up to 900 MHz, is pin to pin compatible with the i.MX 6UltraLite, and is software compatible with the whole i.MX 6 series.

PTM פורסם ב: