Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
iMX8QXP-Slide8

This slide expands the full display path with the safety streams option, covering the Warp and Fractional Layers of the stream. NXP provides turnkey solutions using this hardware for rearview camera use cases. SafeAssure®, combined with the i.MX 8QXP display composition engine, allows for major flexibility when prototyping industrial or automotive solutions requiring display and graphic capabilities. Additionally from SafeAssure, the display composition engine on the i.MX 8QXP allows for 2 output streams, 10-bits per color component with a 30-bit resolution and 18 total layers of composition including warping support without DDR passes required.

PTM פורסם ב: