Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Intro-Kinetis-Slide8

The table shown on this slide allows the user to review the common features among all Kinetis L family members on the left hand side, including the system, memory, analog, serial interfaces and timers. Features that differentiate one family from another are shown on the right hand side, making it possible to easily choose the specific family right for a design. Those product families outlined in blue will be rolled out in 2012, with up to 128K of flash, product families outlined in red will be rolled out in 2013 and expand the family up to 256K flash and adding segment LCD to the product offering.

PTM פורסם ב: