Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Kinetis-m4-Slide6

In summary, the NXP Kinetis family is a large, fully scalable portfolio of low power ARM® Cortex™-M4 microcontrollers offering designers unparalleled choice for a point solution of a platform of products for standalone or connected applications. The components have been built in the leading edge 90nm TFS process, enabling the integration of the FlexMemory option in addition to the standard flash program memory, with options spanning from 32KB up to 1MB. Designers have access on chip to exceptional mixed signal capabilities, including 16-bit ADCs, DACs, PGAs etc. Combining the Kinetis family with a complete enablement bundle of hardware and software tools can greatly reduce product evaluation and design cycles, speeding time to market and reducing the investment required. Finally, there is the reassurance of NXP’s product longevity commitment. These features make the Kinetis family an ideal choice for a broad set of designers, and a high performance, low power alternative to existing Cortex-M3 offerings on the market.

PTM פורסם ב: