Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary
In summary, NXP‘s GNSS low noise amplifiers offer the best reception of weak signals because of dynamic suppression of strong cellular and wireless LAN signals. Additionally, only two external components are required which saves up to 50% in PCB size and 10% in component cost. With NXP‘s FM low noise amplifiers, consumers can listen to FM radio on a mobile phone speaker. The FM LNAs amplify the weak signal, solving impedance mismatch between embedded antennas and the FM radio receiver. For more information, please visit nxp.com.
PTM פורסם ב: