Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
1.51MHz

The LPC1200 series meets demanding system requirements with its high score of over forty-five in CoreMark™ CPU performance benchmark testing, equivalent to 1.51/MHz. There are various Flash memory options from 32K to 128K, and the Flash memory features 512-Byte page erase. The combined 2K to 8K SRAM options give the LPC1200 series over fifty memory size options. Additionally, the LPC1200 features an optimized ROM-based divide library for the Cortex™-M0 offering several times the arithmetic performance of software based libraries, as well as a highly deterministic cycle time combined with reduced Flash code size. The LPC1200 extends the NXP Cortex-M0 microcontrollers' portfolio with up to fifty-five GPIOs, multiple timers/serial channels, and onboard peripherals including RTC, DMA, CRC and a 1% internal oscillator, which provides the required accuracy for baud rate generation.

PTM פורסם ב: