Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LPC1800 Series Slide 13
In summary, the features of the LPC1800 series of Cortex-M3 Microcontrollers include: 150 MHz, 23-bit ARM Cortex-M3 core, up to 1 MB Flash, up to 200 KB SRAM, two high speed USB interfaces, LCD interface and up to 80 general purpose I/O. These products are offered with or without internal Flash. Finally, the LPC1800 series has a broad ecosystem of tools and support available to assist in development.
PTM פורסם ב: