Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
MMA845xQ-Slide12

In summary, NXP’s Xtrinsic MMA845xQ  triple axis accelerometers offer an efficient family with 14-, 12- and 10-bit  resolutions and embedded features for accurate motion analysis. The supply voltage range for each device is 1.9 to 3.6V. Acceleration detection is ±2g/±4g/±8g, with only 120 µg/√Hz noise. The 14-bit MMA8451Q  has the full feature set of the family, including FIFO capability. The MMA8452Q features a 12-bit digital output, a high pass filter, but no FIFO. Lastly, for applications where not all of the feature set is required the MMA8453Q has a 10-bit digital output, no FIFO, and no high pass filter.

PTM פורסם ב: