Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Key Features
The LS1046A is a 64 b SoC that integrates four A72 cores clocking at 1.8 GHz which are suited for a range of embedded applications that require high CPU performance, advanced packet processing capabilities and high speed interfaces like 2x 10 GbE, multiple PCI Gen3 and USB 3.0. The application processor is part of the Layerscape portfolio that scales from a single 64 b A53 core all the way up to sixteen A72 cores.
PTM פורסם ב: