Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
rs08ka

The MC9RS08KA was specifically created for efficient operation using minimal memory and on-chip peripherals. It has a small footprint and is appropriate for a broad range of applications. The KA comes with an internal clock source that can operate up to 10MHz with 2% deviation over the full temperature and voltage range. NXP offers support with quick reference guides, code, and documentation in a variety of forms on the RS08KA website.

PTM פורסם ב: