Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
UARTs Slide 7
NXP’s enhanced 16C UARTs are drop-in compatible with industry standard devices and offer added features. They can deliver baud rates up to 5 Mbps, and offer bus cycle times that are up to 20% faster than traditional devices. In addition to the PLCC, and LQFP packages NXP also produces advanced packages as the tiny HVQFN that reduces PCB space by as much as 70%. These small packages are designed for portable and handheld devices such as PDAs and cell phones. They are also fully compatible with Linux and Windows OS drivers, thus saving design time and lowering overall cost.
PTM פורסם ב: