In summary, NXP’s Xtrinsic MPL3115A2 pressure sensor provides unique performance that allows new user services at a low system cost. The device has extremely high accuracy—30cm resolution (20-bit resolution measurement)—that provides a flexible output of either meters or pascals. The MPL3115A2 pressure sensor is packed with embedded functions and flexible user programmable options. With extended battery life where the MPL3115A2 pressure sensor can run as low as 8.5μA at 1Hz in low-power mode, it is ideal for mobile applications. The 32 sample FIFO can offload communications with the host processor as well as regulate the auto-wake and sleep mode functions.