Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PPLC-Slide4

The ODU MINI-SNAP® Series L is available in a variety of styles and in 6 different standard sizes from 6.4mm to 25mm. The housing is made of brass, is nickel plated and then matte chrome plated, while the plug internals are made of nickel plated brass. Straight and right-angle plugs are IP50 rated and panel-mounted plugs are available with an IP68 rating. S1/S2 plug housings and G1/G5 panel receptacle housing are readily available via distribution.

PTM פורסם ב: