Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
ODU MINI-SNAP Slide 10 Size 0 Size 1 Sizes 15-3 Inserts

Size 0 contact configurations come in 2 – 9 pin configurations and will accommodate 22 awg to 28 awg, with .5 mm to .9 mm contact diameters available. Size 1 contact configurations come in 2 – 14 pin configurations and will accommodate 18 awg to 28 awg, with .5 mm to 1.3 mm contact diameters available. Additionally, there is a wide range of contact configurations for sizes 1.5-3, with contact diameters available from 0.5 mm to 3.0 mm. High speed data transfer solutions are also available with data transfer speeds of Ethernet® Type CAT5 up to 1 Gbit. Each of these contact configurations can be viewed by clicking the links provided on this slide. 

PTM פורסם ב: