Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
Slide8

Low signal relays operate by magnet and hinge spring power. When the input circuit is connected with the relay coil terminals the input circuit is switched on, current runs into the coil and it is magnetized. The magnetized coil generates electromagnetic force, and the armature is pulled toward the core. Then, the armature pushes the movable contact toward the stationary contact by armature movement, and the contact turns on, and current starts running on an output circuit which the contact is connected with.

PTM פורסם ב: